MAX16903SAUE33/V+
Synchronous Buck (Step Down), Switching Regulator, Fixed, 3.5V to 28V In, 3.3V/1A Out, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16903SAUE33/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2798872 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.390 ($16.929) |
| 10+ | $13.860 ($15.246) |
| 96+ | $13.030 ($14.333) |
| 192+ | $12.770 ($14.047) |
| 288+ | $12.510 ($13.761) |
| 576+ | $12.250 ($13.475) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX16903SAUE33/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2798872 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 28V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.1MHz |
Product Overview
The MAX16903SAUE33/V+ is a high voltage, current mode mini buck converter in 16 pin TSSOP package. This small, synchronous converter integrates high and low side FETs. The device is designed to deliver 1A output current with input voltages from 3.5V to 28V while using only 25µA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signal. The MAX16903 can operate in dropout by running at 97% duty cycle and operates at 2.1MHz frequency which allows for small external components and reduced output ripple. The device does not provide AM band interference. SYNC input programmability enables three frequency modes for optimized performance such as forced fixed frequency operation, skip mode (ultra low quiescent current of 25µA) and synchronization to an external clock. It is used in high voltage input power DC to DC applications, automotive and industrial.
- Automotive AEC-Q100 grade 1 qualified
- Automotive AEC-Q100 grade 1 qualified, operating temperature range from -40°C to +125°C
- Output voltage of 3.3V, spread spectrum frequency modulation
- 3.5V to 28V input voltage range allows operation in cold crank conditions
- Tolerates input voltage transients to 42V
- Enable pin compatible from 3.3V logic level to 42V
- Increased efficiency, reduced BOM cost and board space
- High switching frequency allows use of small, low cost external components
- Low quiescent current helps designers to meet stringent OEM current requirements
- Reduced EMI emissions at switching frequency and external frequency synchronization
Applications
Power Management, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 28V |
| Output Current | 1A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP |
| Switching Frequency | 2.1MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Max Output Current | 1A |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000104 |
