Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.300 ($16.830) |
| 10+ | $11.900 ($13.090) |
| 75+ | $9.900 ($10.890) |
| 150+ | $9.760 ($10.736) |
| 300+ | $9.590 ($10.549) |
| 525+ | $9.370 ($10.307) |
Product Information
Product Overview
The MAX16020LTET+ is a low power μP supervisory circuit with battery backup circuit and chip enable gating in 16 pin TQFN package. It monitors power supplies and provides battery-backup control, chip enable (CE) gating to write protect memory in microprocessor (μP) based systems. This low power device improves system reliability by providing several supervisory functions in a small, single integrated solution. The MAX16020 performs four basic system functions such as it provides μP reset output during VCC supply power-up, power down and brownout conditions. It controls VCC to battery backup switching internally to maintain data or low power operation for memories, real time clocks (RTCs) and other digital logic when main power is removed. It also provides memory write protection through internal chip enable gating during brownout. The device operates from 1.53V to 5.5V supply voltage and offers fixed reset threshold of 4.684V for monitoring 5V, 3.3V, 3V, 2.5V and 1.8V systems.
- Operating voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current of 3.4μA (VCC = 5.5V, VCC <gt/> VTH) and supply current of 0.25μA in battery backup mode
- Reset timeout period of 215ms and watchdog timeout period of 1.235s
- Battery freshness seal
- Onboard gating of CE signals, 1.5ns propagation delay
- Active-low, push-pull reset output and debounced manual reset input
- Power fail comparator and low line indicator for monitoring voltages down to 0.6V
- Battery-on, battery-OK and battery test indicators
- UL certified to conform to IEC 60950-1 standard
Applications
System Monitoring, Industrial, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.684V
3.1V
0V
Active-Low, Push-Pull
16Pins
215ms
85°C
-
No SVHC (25-Jun-2025)
TQFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate