
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.030 ($17.633) |
| 10+ | $12.530 ($13.783) |
| 75+ | $10.860 ($11.946) |
| 150+ | $10.470 ($11.517) |
| 300+ | $10.160 ($11.176) |
| 525+ | $9.940 ($10.934) |
Product Information
Product Overview
MAX14821ETG+ is a transceiver that is suitable for IO-Link® devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. The device features reverse polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. Applications include IO-link sensors industrial sensors and actuators, IO-link actuators.
- Std compliance ensures future-proof solutions, IO-link versions 1.0 and 1.1.2, IEC IEC61131.9 SDCI
- High configurability and integration reduces SKUs, push-pull, PNP, or NPN driver configuration
- Supports COM1, COM2, and COM3 data rates, SPI interface for control and monitoring
- 2.5V to 5V logic interface levels, auxiliary 24V, 100mA digital output (DO)
- Auxiliary 24V digital input (DI), 100mA specified C/Q output drive, integrated 5V and 3.3V regulator
- Integrated protection enables robust solutions, extensive fault-monitoring and reporting
- Reverse-polarity and short-circuit protection on all 24V outputs/inputs
- VCC supply voltage range from 9 to 36V for driver operation
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
36V
24Pins
85°C
-
No SVHC (04-Feb-2026)
9V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX14821ETG+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
