Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.350 ($8.085) |
Product Information
Product Overview
The MAX1232CSA+T is a microprocessor (μP) monitor in 8 pin NSOIC package. This supervisory circuit provides μP housekeeping and power supply supervision functions while consuming only 1/10th power of DS1232 device. The MAX1232 enhances circuit reliability in μP systems by monitoring power supply, monitoring software execution and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of Dallas DS1232 device. A reset pulse of at least 250ms duration is supplied on power-up, power-down and low-voltage brownout conditions (5% or 10% supply tolerances can be selected digitally). It also has debounced manual reset input that forces reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms or 1.2s. The MAX1232 requires no external components and it is used in computers, controllers, intelligent instruments and critical μP power monitoring.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- VCC trip point of 4.62V (5%) and 4.37V (10%)
- Reset active time of 610ms
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
-
-
4.62V
4.37V
4.5V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
610ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate