Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1085BESA+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3912521
Product RangeSingle 10-Bit SAR ADCs
Your Part Number
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.350 ($36.685) |
| 10+ | $26.440 ($29.084) |
| 25+ | $24.720 ($27.192) |
| 100+ | $21.970 ($24.167) |
| 300+ | $21.840 ($24.024) |
| 500+ | $21.630 ($23.793) |
Price for:Tube of 1
Minimum: 1
Multiple: 1
$33.35 ($36.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1085BESA+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3912521
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution10bit
Sampling Rate300kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Interfaces3 Wire, Microwire, QSPI, SPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
300kSPS
Supply Voltage Type
Single
Interfaces
3 Wire, Microwire, QSPI, SPI
Supply Voltage Max
3.6V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
10bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
