Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6990CDCB#TRMPBF
Order Code4839517
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.110 ($10.021) |
| 10+ | $6.700 ($7.370) |
| 25+ | $5.940 ($6.534) |
| 100+ | $5.210 ($5.731) |
| 250+ | $4.860 ($5.346) |
| 500+ | $4.720 ($5.192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.11 ($10.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6990CDCB#TRMPBF
Order Code4839517
Technical Datasheet
Frequency2MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Product Range-
Digital IC CaseDFN-EP
Operating Temperature Min0°C
No. of Pins6Pins
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
2MHz
Supply Voltage Max
5.5V
Digital IC Case
DFN-EP
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.25V
Product Range
-
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001