Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.550 ($9.405) |
| 10+ | $6.550 ($7.205) |
| 25+ | $5.940 ($6.534) |
| 100+ | $5.490 ($6.039) |
| 250+ | $5.380 ($5.918) |
| 500+ | $5.250 ($5.775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.55 ($9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560IUD#TRPBFCopy
Order Code5107480
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range4.75V to 5.25V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage12mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
IC Case / Package
QFN-EP
Amplifier Type
Transimpedance
Input Offset Voltage
12mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
