Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6409IUDB#TRPBFCopy
Order Code
Re-Reel4751989RL
Cut Tape4751989
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.150 | $22.15 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.150 ($24.365) |
| 10+ | $17.510 ($19.261) |
| 25+ | $16.350 ($17.985) |
| 100+ | $15.090 ($16.599) |
| 250+ | $14.790 ($16.269) |
| 2500+ | $14.490 ($15.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6409IUDB#TRPBFCopy
Order Code
Re-Reel4751989RL
Cut Tape4751989
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10GHz
Slew Rate Typ3.3kV/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackagePQFN-EP
No. of Pins10Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-62µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.3kV/µs
IC Case / Package
PQFN-EP
Amplifier Type
Differential
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
10GHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
-62µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
