
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.960 ($5.456) |
| 10+ | $3.730 ($4.103) |
| 25+ | $3.420 ($3.762) |
| 100+ | $3.080 ($3.388) |
| 300+ | $2.890 ($3.179) |
| 500+ | $2.820 ($3.102) |
Product Information
Product Overview
LTC®6240 is a single, low noise, low offset, rail-to-rail output, unity gain stable CMOS op amp. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1KHz. An 18MHz gain bandwidth, and 10V/μs slew rate, along with the wide supply range and low input capacitance, makes it perfect for use as fast signal processing amplifiers. It has an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. Typical applications are photo diode amplifiers, charge coupled amplifiers, low noise signal processing, medical instrumentation, high impedance transducer amplifier.
- Output swings rail-to-rail, low input capacitance
- Input offset voltage is 300μV maximum (0°C to 70°C, VS = 5V, 0V, VCM = 2.5V)
- Input offset voltage drift is 0.7μV/°C typ (TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- Input bias current is 75pA maximum (TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- Input noise voltage is 550nVP-P typ ( 0.1Hz to 10Hz, TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- Input noise current density is 0.56fA/√Hz typ (TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- Common mode rejection ratio is 105dB typ (0V ≤ VCM ≤ 3.5V, TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- Input voltage range from 0 to 3.5V (guaranteed by CMRR, TA = 25°C. VS = 5V, 0V, VCM = 2.5V)
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
NSOIC
CMOS
50µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
18MHz
2.8V to 6V
8Pins
Rail - Rail Output (RRO)
0.2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
18MHz
10V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
