
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.970 | $9.97 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.970 ($10.967) |
| 10+ | $7.660 ($8.426) |
| 25+ | $7.090 ($7.799) |
| 100+ | $6.450 ($7.095) |
| 250+ | $6.420 ($7.062) |
| 500+ | $6.300 ($6.930) |
Product Information
Product Overview
LTC4440 is a high frequency high side N-channel MOSFET gate driver that is designed to operate in applications with VIN voltages upto 80V. This device features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at upto 115V above ground. This device contains both high side and low side undervoltage lockout circuits that disable the external MOSFET when activated. It is widely used in application such as telecommunications power systems, distributed power architectures, server power supplies, high density power modules etc.
- Rugged architecture tolerant of 100V VIN transients
- Output pull-down resistance is 1.5 ohm
- Peak pull-up current is 2.4A typ
- Output fall time is 7ns at (10% – 90%, CL = 1nF)
- Output rise time is 10ns typ at (10% – 90%, CL = 1nF)
- Drives standard threshold MOSFETs
- Input thresholds are independent of supply
- Undervoltage lockout
- Operating temperature is -40°C to 85°C
- Packaging style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
6Pins
Surface Mount
2.4A
8V
-40°C
30ns
-
MSL 1 - Unlimited
Isolated
MOSFET
TSOT-23
Non-Inverting
2.4A
15V
85°C
28ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
