Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4368HDD-1#WPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4847371 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.920 ($16.412) |
| 10+ | $11.540 ($12.694) |
| 25+ | $10.520 ($11.572) |
| 121+ | $9.690 ($10.659) |
| 363+ | $9.220 ($10.142) |
| 605+ | $9.010 ($9.911) |
Price for:Each
Minimum: 1
Multiple: 1
$14.92 ($16.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4368HDD-1#WPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4847371 |
| Technical Datasheet | |
| Battery Type | - |
| Battery Protection | Over / Under Voltage and Reverse Protection |
| No. of Cells | - |
| Shutdown Current | 5µA |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 60V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | - |
|---|---|
| No. of Cells | - |
| IC Case / Package | DFN-EP |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Protection | Over / Under Voltage and Reverse Protection |
|---|---|
| Shutdown Current | 5µA |
| No. of Pins | 10Pins |
| Supply Voltage Max | 60V |
| Operating Temperature Max | 125°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
