Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4124EV#TRPBF
Order Code4752029
Your Part Number
Technical Datasheet
2,470 total stock globally
Need more?
2470 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.350 ($16.885) |
| 10+ | $10.340 ($11.374) |
| 25+ | $9.040 ($9.944) |
| 100+ | $7.570 ($8.327) |
| 250+ | $7.240 ($7.964) |
| 500+ | $6.890 ($7.579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.35 ($16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4124EV#TRPBF
Order Code4752029
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5.5V
Battery Charge Voltage4.35V
Charge Current100mA
IC Case / PackageLQFN-EP
No. of Pins12Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.35V
IC Case / Package
LQFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
100mA
No. of Pins
12Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001