Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.910 ($6.501) |
Product Information
Product Overview
LTC4054X-4.2 is a complete constant-current/constant voltage linear charger for single cell lithium-ion batteries. It is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. This device automatically terminates the charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. It is widely used in application such as cellular telephones, PDAs, MP3 players, charging docks and cradles, Bluetooth applications etc.
- Programmable charge current upto 800mA
- No MOSFET, sense resistor or blocking diode required
- Charges single cell Li-ion batteries directly from USB port
- Preset 4.2V charge voltage with ±1% accuracy
- Charge current monitor output for gas gauging, automatic recharge
- Charge status output pin, C/10 charge termination
- Soft-start limits inrush current
- Input supply current is 25µA typical at ( TA = 25°C, VCC = 5V)
- Input supply voltage range is 4.25V to 6.5V
- Operating ambient temperature is -40°C to 85°C, package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate