
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.310 ($21.241) |
| 10+ | $15.180 ($16.698) |
| 25+ | $14.150 ($15.565) |
| 121+ | $12.890 ($14.179) |
| 363+ | $12.290 ($13.519) |
| 605+ | $12.070 ($13.277) |
Product Information
Product Overview
LTC3411IDD#PBF is a constant frequency, synchronous, step-down DC/DC converter. The output voltage is adjustable from 0.8V to 5V. Internal synchronous 0.11ohm power switches with 1.6A peak current ratings provide high efficiency. The LTC3411’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3411 can be configured for automatic power-saving Burst Mode operation to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. To further maximize battery life, the P-channel MOSFET is turned on continuously in dropout (100% duty cycle) with a low quiescent current of 60μA. Applications include notebook computers, digital cameras, cellular phones, handheld instruments, board mounted power supplies.
- High efficiency up to 95%, stable with ceramic capacitors
- Current mode operation for excellent line and load transient response
- Short-circuit protected, low dropout operation: 100% duty cycle
- Output voltages from 0.8V to 5V, synchronizable to external clock
- Selectable Burst Mode® operation, peak switch current limit is 2A typ at (ITH = 1.3, TA = 25°C)
- Oscillator frequency is 1MHz typical at (RT = 324K, TA = 25°C)
- Switch leakage current is 0.01µA typical at (VIN = 6V, VITH/RUN = 0V, VFB = 0V, TA = 25°C)
- Active mode input DC supply current is 240μA typical at (VFB = 0.75V, SYNC/MODE = 3.3V)
- Top switch on-resistance is 0.11 ohm typical at (VIN = 3.3V, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 10-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1.25A
10Pins
-
5V
125°C
-
4MHz
1Outputs
2.63V
1.25A
DFN
Surface Mount
800mV
95%
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
