
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.440 ($18.084) |
| 10+ | $12.820 ($14.102) |
| 91+ | $10.980 ($12.078) |
| 182+ | $10.590 ($11.649) |
| 273+ | $10.400 ($11.440) |
| 546+ | $10.120 ($11.132) |
Product Information
Product Overview
LTC3245 is a switched capacitor buck-boost DC/DC converter. This device uses switched capacitor fractional conversion to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required. The unique constant frequency architecture provides a lower noise output than conventional charge pump regulators. To optimize efficiency at the expense of slightly higher output ripple, the device has pin selectable Burst Mode operation. It is widely used in application such as automotive ECU/CAN transceiver supplies, industrial housekeeping supplies, low power 12V to 5V conversion etc.
- Operating input voltage range is 2.7V to 38V
- Quiescent current is 18µA typical
- Multimode operation (2:1, 1:1, 1:2) with automatic mode switching
- Low noise, constant frequency operation
- Pin selectable burst mode® operation
- Over temperature and short-circuit protection
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck-Boost
38V
250mA
12Pins
-
5V
81%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
250mA
DFN-EP
Surface Mount
2.5V
450kHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
450kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
