
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.450 | $20.45 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.450 ($22.495) |
| 10+ | $16.100 ($17.710) |
| 25+ | $15.020 ($16.522) |
| 100+ | $14.200 ($15.620) |
| 250+ | $13.920 ($15.312) |
| 500+ | $13.640 ($15.004) |
Product Information
Product Overview
LTC3112IDHD#TRPBF is a fixed-frequency synchronous buck-boost DC/DC converter. Its unique 4-switch, single-inductor architecture provides low noise and seamless operation from input voltages above, below, or equal to the output voltage. With an input range of 2.7V to 15V, the LTC3112 is well-suited for a wide variety of single or multiple-cell battery, backup capacitor, or wall adapter source applications. Low RDS(ON) internal N-channel MOSFET switches ensure highly efficient operation in applications with higher load current requirements. The LTC3112 features selectable PWM or burst mode operation, an easily synchronized oscillator, and output disconnect in shutdown. It is commonly utilized in applications such as generating 3.3V or 5V from 1, 2, or 3 Li-ion cells, backup capacitor stacks, handheld inventory terminals, RF transmitters, 12V synchronous boost converters, multiple power input systems, LED lighting with current regulation, and 12V lead-acid battery to 12V conversions.
- Input voltage range from 2.7V to 15V, output voltage range from 2.5V to 14V
- Output current monitor, up to 95% efficiency, internal N-channel MOSFETs
- Overvoltage protection, output disconnect in shutdown, internal soft-start
- Quiescent current (burst mode operation) is 50µA typ at (VFB = 1V, VPWM/SYNC = 0V)
- Quiescent current (shutdown) is 1µA max at (RUN = VOUT = VCC = 0V, not including switch leakage)
- VCC voltage in dropout is 2.6V typical at (VIN = 2.7V, IVCC = 10mA, TA = 25°C)
- Frequency is 750KHz typical at (PWM/SYNC = 5V, VIN = VOUT = 12V)
- VCC UVLO hysteresis is 150mV typical at (TA = 25°C)
- Operating temperature range from -40°C to 125°C
- 16-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
15V
2.5A
16Pins
-
14V
95%
125°C
-
1Outputs
2.7V
2.5A
DFN-EP
Surface Mount
2.5V
750kHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
