Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.490 ($21.439) |
| 10+ | $13.380 ($14.718) |
| 73+ | $10.340 ($11.374) |
| 146+ | $9.590 ($10.549) |
| 292+ | $9.460 ($10.406) |
| 511+ | $9.280 ($10.208) |
Product Information
Product Overview
LTC2910 is an octal input voltage monitor intended for monitoring multiple voltages in a variety of applications. Glitch filtering ensures reliable reset operation without false or noisy triggering. Polarity selection and a buffered reference allow monitoring upto two separate negative voltages. A three state input pin allows setting the polarity of two inputs without requiring any external components. This device provides a precise, versatile, space-conscious, micropower solution for voltage monitoring. It is widely used in application such as desktop and notebook computers, network servers, core, I/O voltage monitors etc.
- 8 low voltage adjustable inputs (0.5V)
- Guaranteed threshold accuracy is ±1.5%
- Pin selectable input polarity allows negative and OV monitoring
- Buffered 1V reference output
- Adjustable reset timeout with timeout disable
- Quiescent current is 50μA typical
- Open drain RST and RST outputs
- Guaranteed RST and RST for VCC ≥ 1V
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
-
2.3V
Open-Drain
16Pins
8.5ms
85°C
-
No SVHC (25-Jun-2025)
DFN-EP
508mV
8Monitors
7V
DFN-EP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate