
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.350 | $10.35 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.350 ($11.385) |
| 10+ | $7.950 ($8.745) |
| 25+ | $7.350 ($8.085) |
| 100+ | $6.690 ($7.359) |
| 250+ | $6.650 ($7.315) |
| 500+ | $6.520 ($7.172) |
Product Information
Product Overview
LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the device to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (1.5% accuracy) is available for standard logic supplies. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. It provides a highly versatile, precise, space conscious, micropower solution for supply monitoring. It is widely used application such as desktop and notebook computers, handheld devices, network servers, core, I/O monitor, automotive etc.
- VCC shunt regulation voltage is 5V typ at (IVCC = 1mA, IVREF = 0)
- VCC input current is 50µA typical at (2.175 <lt/> VCC <lt/> 6V)
- Buffered 1V reference for negative supply offset
- Adjustable reset timeout period
- Selectable internal timeout saves components
- Open-drain active-low RESET output
- VCC UVLO threshold is 2.921V typical
- Operating supply voltage is 0.5V minimum
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492.5mV
2.921V
500mV
Open-Drain
8Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
DFN-EP
507.5mV
3Monitors
-
DFN-EP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.921V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
