Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $15.670 ($17.237) |
| 25+ | $13.810 ($15.191) |
| 100+ | $11.710 ($12.881) |
| 250+ | $11.130 ($12.243) |
| 500+ | $10.910 ($12.001) |
Product Information
Product Overview
LTC2632AHTS8-LI12#TRMPBF is a dual-channel, 12bit voltage-output DAC with an integrated, high-accuracy, low-drift reference. LTC2632-L has rail-to-rail output buffers and is guaranteed monotonic. LTC2632-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. These DACs communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. It incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double-buffered data latches, resolution is 12bits
- Differential nonlinearity is ±1LSB max at (VCC = 3V, internal ref, TA = 25°C, VCC = 2.7V to 5.5V)
- Integral nonlinearity is ±1.5LSB maximum at (VCC = 3V, internal ref, TA = 25°C, VCC = 2.7V to 5.5V)
- Offset error is ±5mV maximum at (VCC = 3V, internal ref, TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection is -80dB typical at (VCC = 3V±10% or 5V±10%)
- Positive supply voltage range from 2.7V to 5.5V
- Supply current is 0.3mA typical at (VCC = 3V, VREF = 2.5V, external reference)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Output voltage noise is 30µVP-P typical at (0.1Hz to 10Hz, external reference)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2Channels
Voltage
TSOT-23
Surface Mount
125°C
-
3 Wire, Microwire, Serial, SPI
SPI
2.7V to 5.5V
TSOT-23
Serial
8Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate