
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.030 | $9.03 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.030 ($9.933) |
| 10+ | $6.900 ($7.590) |
| 25+ | $6.360 ($6.996) |
| 100+ | $5.760 ($6.336) |
| 250+ | $5.470 ($6.017) |
| 500+ | $5.300 ($5.830) |
Product Information
Product Overview
LTC2631HTS8-LZ10#TRMPBF is a 10bit voltage-output DAC with an integrated, high accuracy, 10ppm/°C low-drift reference. LTC2631-L has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The LTC2631 DAC uses a 2-wire, I²C compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Double-buffered data latches, guaranteed monotonic over temperature
- 2.5V full scale voltage, internal reference mode
- Reset to zero-scale (power-on reset)
- Integral nonlinearity is ±0.2LSB typical at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 3V, internal ref)
- Voltage-output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 200KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- SCL clock frequency is 400KHz maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Automotive temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
2.7V
1Channels
Voltage
TSOT-23
Surface Mount
125°C
-
I2C
5.5V
2.7V to 5.5V
TSOT-23
Serial
8Pins
-40°C
Single 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
