
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.450 ($47.795) |
| 10+ | $34.940 ($38.434) |
| 37+ | $32.060 ($35.266) |
| 111+ | $30.340 ($33.374) |
| 259+ | $29.330 ($32.263) |
| 518+ | $28.670 ($31.537) |
Product Information
Product Overview
LTC®2442 is an ultra-high precision, variable speed, 24bit DS™ ADC with an integrated amplifier. The amplifier can be configured as a buffer for easy input drive of high-impedance sensors. 1 part-per-million (ppm) linearity is achievable when the amplifier is configured in unity gain. External resistors can be used to set a gain for increased resolution of low-level input signals. The positive and negative amplifier supply pins may be tied directly to VCC (4.5V to 5.5V) and GND or biased above VCC and below GND for rail-to-rail input signals. Typical applications include auto ranging 6-digit DVMs, high speed multiplexing, weight scales, direct temperature measurement and high speed data acquisition.
- 1ppm linearity with no missing codes
- Integrated amplifier for direct sensor digitization
- 2 differential or 4 single-ended input channels
- Up to 8KHz output rate (external fo) and up to 4KHz multiplexing rate (external fo)
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- Differential input and differential reference with GND to VCC common mode range
- No latency mode, each conversion is accurate even after a new channel is selected
- Internal oscillator, no external components
- 36 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Differential, Single Ended
3 Wire, 4 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
85°C
MSL 1 - Unlimited
24bit
4Channels
Single
4.5V
SSOP
36Pins
-40°C
Quad 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
