Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.360 ($27.896) |
| 10+ | $17.550 ($19.305) |
| 49+ | $14.300 ($15.730) |
| 147+ | $12.830 ($14.113) |
| 294+ | $12.570 ($13.827) |
| 539+ | $12.320 ($13.552) |
Product Information
Product Overview
LTC®2439-1 is a 16-channel (8-differential) micropower 16bit ∆Σ analogue-to-digital converter. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2439-1 can be configured for better than 87dB differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. The LTC2439-1 accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. The full-scale bipolar input range is from –0.5VREF to 0.5VREF. Application includes direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control.
- Low supply current (200µA, 4µA in auto sleep)
- Rail-to-rail differential input/reference
- 16bit no missing codes, 1µV RMS noise, 16-ENOBS independent of VREF
- Very low transition noise: less than 0.02LSB
- Operates with a reference as low as 100mV with 1.5µV LSB step size
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- Single supply 2.7V to 5.5V operation range
- Internal oscillator no external components required
- 87dB min, 50Hz and 60Hz simultaneous notch filter
- 28 lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Differential, Single Ended
4 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
16bit
16Channels
Single
2.7V
SSOP
28Pins
-40°C
16 Channel 16-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate