
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.520 ($34.672) |
| 10+ | $24.980 ($27.478) |
| 25+ | $23.360 ($25.696) |
| 100+ | $21.540 ($23.694) |
| 300+ | $20.540 ($22.594) |
| 500+ | $19.890 ($21.879) |
Product Information
Product Overview
LTC®2413 is a 2.7V to 5.5V simultaneous 50Hz/60Hz rejection micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. The LTC2413 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs, products for international markets.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL and no missing codes at 24bits, 0.1ppm offset
- 0.16ppm noise and 2.5ppm full-scale error
- Internal oscillator -no external components required
- No latency, digital filter settles in a single cycle
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- Pin compatible with LTC2410
- 16 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Differential
3 Wire, Microwire, SPI
5.5V
SSOP
Surface Mount
85°C
MSL 1 - Unlimited
24bit
1Channels
Single
2.7V
SSOP
16Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
