LTC2360ITS8#TRMPBF
Analogue to Digital Converter, SAR, 12 bit, 100 kSPS, 1 Channels, Single Ended, SPI

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.170 | $8.17 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.170 ($8.987) |
| 10+ | $6.240 ($6.864) |
| 25+ | $5.760 ($6.336) |
| 100+ | $5.230 ($5.753) |
| 250+ | $5.020 ($5.522) |
| 500+ | $4.920 ($5.412) |
Product Information
Product Overview
LTC2360ITS8#TRMPBF is a 12bit, sampling A/D converter. The supply current drops at lower sampling rates because these devices automatically power down after conversions. The serial interface, tiny TSOT-23 package and extremely high sample rate-to-power ratio make the device ideal for compact, low power, high speed systems. The high impedance single-ended analogue input and the ability to operate with reduced spans (down to 1.4V full scale) allows direct connection to sensors and transducers in many applications, eliminating the need for gain stages. Applications include communication systems, data acquisition systems, handheld portable devices, uninterrupted power supplies, battery-operated systems, and automotive.
- Single supply operation range from 2.35V to 3.6V, 12bit resolution
- Dedicated external reference, 1V to 3.6V digital output supply
- SPI/MICROWIRE™ compatible serial I/O, no data latency
- 100ksps data output rate, analogue input leakage current is ±1μA max at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 72dB typ at (IN = 49KHz, TA = 25°C)
- Total harmonic distortion is -85dB typ at ( fIN = 49KHz, TA = 25°C)
- Full-power bandwidth is 3MHz typical at (3dB, TA = 25°C)
- Supply current is 1mA max at (fSMPL = 100ksps, TA = 25°C)
- Power dissipation is 3.6mW max at (fSMPL = 100ksps, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-lead plastic TSOT23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
100kSPS
Single
SPI
TSOT-23
TSOT-23
Surface Mount
85°C
No SVHC (04-Feb-2026)
12bit
1Channels
Single Ended
2.35V
3.6V
8Pins
-40°C
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
