Print Page
LTC2358CLX-18#PBF
Analogue to Digital Converter, SAR, 18 bit, 200 kSPS, 8 Channels, Differential, SPI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358CLX-18#PBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107466
Product RangeOctal 18-Bit SAR ADCs
Your Part Number
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.600 ($105.160) |
| 10+ | $79.160 ($87.076) |
| 25+ | $75.050 ($82.555) |
| 250+ | $70.540 ($77.594) |
Price for:Each
Minimum: 1
Multiple: 1
$95.60 ($105.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2358CLX-18#PBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code5107466
Product RangeOctal 18-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution18bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min1.71V
Supply Voltage Max5.25V
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 18-Bit SAR ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Differential
Supply Voltage Min
1.71V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
18bit
No. of Channels
8Channels
Interfaces
SPI
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Min
0°C
Product Range
Octal 18-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
