
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.140 | $44.14 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.140 ($48.554) |
| 10+ | $35.550 ($39.105) |
| 25+ | $33.400 ($36.740) |
| 100+ | $32.720 ($35.992) |
| 250+ | $32.070 ($35.277) |
| 500+ | $31.420 ($34.562) |
Product Information
Product Overview
LTC2312HTS8-14#TRMPBF is a 14bit, 500ksps, serial sampling A/D converter that draws only 3.2mA from a single 3V or 5V supply. It contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space-saving solution. The LTC2312-14 achieves outstanding AC performance of 77dB SINAD and -85dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the device ideal for compact, low-power, high-speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. The LTC2312-14 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. Applications include communication systems, high-speed data acquisition, handheld terminal interfaces, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.
- Guaranteed 14bit no missing codes, no cycle latency
- Separate 1.8V to 5V digital I/O supply, high speed SPI-compatible serial I/O
- Integral linearity error is ±1LSB typical at (VDD = 5V, TA = 25°C)
- Offset error is ±2LSB typical at (VDD = 5V, TA = 25°C)
- Total unadjusted error is ±6LSB typical at (VDD = 5V, TA = 25°C)
- Signal-to-(noise + distortion) ratio is 77dB typical at (fIN = 20KHz, VDD = 5V, TA = 25°C)
- 130MHz typical full power bandwidth at (3dB, TA = 25°C and AIN = -1dBFs)
- Supply current (static mode) is 3.4mA typical at (CONV = 0V, SCK = 0V, TA = 25°C)
- Aperture jitter is 10psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Single
SPI
3.6V
TSOT-23
Surface Mount
125°C
No SVHC (04-Feb-2026)
14bit
1Channels
Single Ended
2.7V
TSOT-23
8Pins
-40°C
Single 14-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
