LTC1659CS8#PBF
Digital to Analogue Converter, 12 bit, 3 Wire, Serial, 5.5 V, 2.7 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1659CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018015 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.840 ($26.224) |
| 10+ | $18.890 ($20.779) |
| 25+ | $17.650 ($19.415) |
| 100+ | $16.290 ($17.919) |
| 300+ | $15.530 ($17.083) |
| 500+ | $15.250 ($16.775) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1659CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018015 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | NSOIC |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®1659 is a single supply, rail-to-rail voltage output, 12bit digital-to-analogue converter (DAC) in an MSOP package. It includes a rail-to-rail output buffer amplify er and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. This allows a rail-to-rail output swing from 0V to VCC. The low power supply current and the and the package make the LTC1659 ideal for battery-powered applications. Application includes digital calibration, industrial process control, automatic test equipment, cellular telephones.
- Buffered true rail-to-rail voltage output
- Maximum DNL error is 0.5LSB, resolution is 12bits (min, TA = 25°C)
- Supply operation range from 3V to 5V
- Output swings from 0V to VREF, VREF can tie to VCC
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset clears DAC to 0V, 3-wire cascadable serial interface, low cost
- Differential nonlinearity is ±0.5LSB (max, VREF ≤ VCC – 0.1V, TA = 25°C)
- Integral nonlinearity is ±5.0LSB (typ, VREF ≤ VCC – 0.1V, TA = 25°C)
- Offset error is ±12mV (max, measured at code 20, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Serial |
|---|---|
| Interfaces | 3 Wire, Serial |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | NSOIC |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
