Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.450 ($20.295) |
| 10+ | $12.620 ($13.882) |
| 74+ | $9.710 ($10.681) |
| 148+ | $9.000 ($9.900) |
| 296+ | $8.810 ($9.691) |
| 518+ | $8.640 ($9.504) |
| 1036+ | $8.460 ($9.306) |
Product Information
Product Overview
LT8630 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads upto 0.6A. The wide input range of 3V to 100V makes the device suitable for regulating power from a wide variety of sources, including automotive and industrial systems and 36V to 72V telecom supplies. Variable frequency boundary mode switching maximizes efficiency across a wide range of input voltages. Low ripple Burst Mode operation enables high efficiency operation down to very low output currents while keeping the output ripple below 5mV. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, while also providing output tracking. A power good flag signals when the output voltage is within ±7.5% of the regulated output. Undervoltage lockout can be programmed using the EN/UV pin. It is used in application such as automotive supplies, telecom supplies, distributed supply regulation etc.
- Boundary mode switching for highest efficiency
- Output voltage range is 0.8V to 60V
- Internal synchronous switches, peak current mode control
- Programmable undervoltage lockout, power good flag
- Flexible output voltage tracking, short-circuit protection
- Tolerates pin open/short faults
- Low dropout: 99% maximum duty cycle
- Quiescent current from VIN is 5µA typical at (VEN/UV = 0V)
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
100V
600mA
20Pins
-
60V
-
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
600mA
TSSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate