
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.080 ($8.888) |
| 10+ | $7.920 ($8.712) |
| 25+ | $7.760 ($8.536) |
| 100+ | $7.600 ($8.360) |
| 490+ | $7.440 ($8.184) |
| 980+ | $7.280 ($8.008) |
Product Information
Product Overview
LT8350RV#PBF is a monolithic 4-switch synchronous buck-boost converter with Silent Switcher architecture to minimize EMI emissions while delivering high efficiency at high switching frequency. The switcher can regulate the output voltage, input or output current from input voltages above, below, or equal to the output voltage. The proprietary peak current mode control scheme allows adjustable and synchronizable 200KHz to 2MHz fixed frequency operation, or spread spectrum frequency modulation (SSFM) operation. With 3V to 40V input voltage range, 1V to 18V output voltage capability, and seamless low noise transitions between operation regions, the LT8350 is ideal for voltage regulator, battery and supercapacitor charger applications in automotive, industrial, telecom, and battery powered systems. Applications include automotive, industrial, telecom systems, voltage regulator with accurate current limit, high frequency battery-powered system, USB-PD source.
- 4-switch single inductor architecture allows VIN above, below or equal to VOUT
- Silent Switcher® architecture for low EMI, up to 95% efficiency at 2MHz
- Proprietary peak current mode, 3V to 40V input voltage range
- 1V to 18V output voltage range, ±1.5% output voltage regulation
- Output/input current regulation and monitor, constant-voltage/constant-current regulation
- High side PMOS load switch driver, VOUT disconnected from VIN during shutdown
- VIN shutdown current is 2µA typical at (VEN/UVLO = 0.3V, TA = 25°C)
- Switching frequency is 2000KHz typical at (VSYNC/MODE = 0V, RT = 14.3Kohm)
- VIN active current (not switching) is 3.5mA typical at (VEN/UVLO = 1.5V, EXTVCC = 0V)
- Operating junction temperature range from -40°C to 150°C, 32-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
40V
6A
32Pins
-
18V
95%
150°C
-
1Outputs
3V
6A
LQFN-EP
Surface Mount
1V
2MHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
