Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6201CDD#PBF
Order Code4839491
Your Part Number
Technical Datasheet
121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.840 ($26.224) |
| 10+ | $17.340 ($19.074) |
| 25+ | $15.850 ($17.435) |
| 121+ | $13.860 ($15.246) |
| 363+ | $12.890 ($14.179) |
| 605+ | $12.330 ($13.563) |
Price for:Each
Minimum: 1
Multiple: 1
$23.84 ($26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6201CDD#PBF
Order Code4839491
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product165MHz
Slew Rate Typ50V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageDFN-EP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.5mV
Input Bias Current8µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
50V/µs
IC Case / Package
DFN-EP
Amplifier Type
Low Noise
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
165MHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001