2,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.810 ($4.191) |
Product Information
Product Overview
LT6106 is a versatile high side current sense amplifier. This device monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. It is widely used in application such as current shunt measurement, battery monitoring, power management, motor control, lamp monitoring, overcurrent and fault detection etc.
- Gain configurable with two resistors
- Low offset voltage is 150µV typical
- Maximum output current is 1mA minimum
- Supply voltage range is 2.7V to 36V
- Input bias current is 40nA maximum
- Power supply rejection ratio is 106dB minimum
- Supply current is 65µA typical at (V+ = 12V, IOUT = 0µA, VSENSE = –5mV)
- Signal bandwidth (–3dB) is 200KHz typical
- Operating temperature is 0°C to 70°C
- Packaging style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate