Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6100CMS8#TRPBF
Order Code402176702
Your Part Number
Technical Datasheet
3,723 total stock globally
Need more?
3723 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.905 ($5.3955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.90 ($5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6100CMS8#TRPBF
Order Code402176702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
LT6100 is a complete micropower, precision, high side current sense amplifier. This device sense inputs have a voltage range that extends from 4.1V to 48V, and can withstand a differential voltage of the full supply. This makes it possible to monitor the voltage across a MOSFET switch or a fuse. The part can also withstand a reverse battery condition on the inputs. It is widely used in application such as battery monitoring, fuse monitoring, portable and cellular phones, portable test/measurement systems etc.
- Input offset voltage is ±80µV typical
- Gain accuracy is 0.5% maximum
- Pin selectable gain: 10, 12.5, 20, 25, 40, 50V/V
- Supply voltage range is 2.7V to 36V
- Operating supply current is 60µA typical
- Sense input current (VCC powered down) is 1µA maximum
- Buffered output, noise filtering input
- Reverse battery protected to –48V
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic MS8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007