Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AHMSE#PBFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4839527
Product RangeLT5401 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.030 ($36.333) |
| 10+ | $23.440 ($25.784) |
| 50+ | $19.220 ($21.142) |
| 100+ | $17.850 ($19.635) |
| 250+ | $16.340 ($17.974) |
| 500+ | $15.970 ($17.567) |
Price for:Each
Minimum: 1
Multiple: 1
$33.03 ($36.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT5401AHMSE#PBFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4839527
Product RangeLT5401 Series
Technical Datasheet
Resistance R1350ohm
Product RangeLT5401 Series
Resistance R2700ohm
No. of Elements8Elements
Network Circuit TypeIsolated
Resistor Case / PackageMSOP-EP
No. of Pins10Pins
Power Rating per Resistor-
Absolute Resistance Tolerance±7.5%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance R1
350ohm
Resistance R2
700ohm
Network Circuit Type
Isolated
No. of Pins
10Pins
Absolute Resistance Tolerance
±7.5%
Automotive Qualification Standard
-
Product Range
LT5401 Series
No. of Elements
8Elements
Resistor Case / Package
MSOP-EP
Power Rating per Resistor
-
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
