LT4321IUF#PBF
Ideal Diode Bridge Controller, Dual, Power Over Ethernet, 20 to 80 V, -40 to 85 Deg C, QFN-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4321IUF#PBFCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4029912 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.340 ($8.074) |
| 10+ | $5.600 ($6.160) |
| 91+ | $4.700 ($5.170) |
| 182+ | $4.520 ($4.972) |
| 273+ | $4.430 ($4.873) |
| 546+ | $4.290 ($4.719) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4321IUF#PBFCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4029912 |
| Technical Datasheet | |
| IC Function | Ideal Diode Controller |
| Supply Voltage Min | 20V |
| Supply Voltage Max | 80V |
| IC Package Type | QFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®4321 is a dual ideal diode bridge controller that enables a Power over Ethernet (PoE) powered device (PD) to receive power in either voltage polarity from RJ-45 data pairs, spare pairs, or both. The LT4321 and eight N-channel MOSFETs replace the eight diodes in a passive PoE rectifier bridge. The LT4321 eases thermal design and increases delivered power. An internal charge pump allows an all-NMOS bridge to eliminate larger and more costly PMOS switches. This works with 2-pair and 4-pair applications. Application includes PoE/PoE+/PoE++/LTPoE++ powered devices, DC polarity correction and ideal diode-ORing of telecom supplies.
- Reduces heat, eliminates thermal design problems
- Maximizes power efficiency
- 100V absolute maximum voltage
- Operating supply range from 20 to 70V ( IN12 – IN36 , IN45 – IN78 , OUTP, TA = 25°C)
- Typical undervoltage lockout is 17V (OUTP – OUTN, TA = 25°C)
- Typical top gate drive is 9.5V (INn = OUTP + ∆VSD(MAX) + 5mV, 10µA Out of TGn, TA = 25°C)
- Typical bottom gate drive is 11.5V (10µA Out of BGn, TA = 25°C)
- Minimum top gate pull-down current is 1.25mA (INn = OUTP – 0.25V; TGn – INn = 5V, TA = 25°C)
- 16-lead plastic QFN package
- Temperature rating rage from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Ideal Diode Controller |
|---|---|
| Supply Voltage Max | 80V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 20V |
|---|---|
| IC Package Type | QFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005851 |
