Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.740 ($10.714) |
Product Information
Product Overview
LT3519 is a fixed frequency step-up DC/DC converter designed to drive LEDs. They feature an internal 45V, 750mA low side switch and Schottky diode. Combining a traditional voltage feedback and a unique rail-to-rail current sense feedback allows these converters to operate as a constant-voltage source or constant-current source. Internal compensation simplifies applications. This device feature rail-to-rail LED current sense pins that provide the most flexibility in choosing a converter configuration to drive the LEDs. The LED current is externally programmable with a sense resistor. The external PWM provides upto 3000:1 PWM dimming and the CTRL input provides analogue dimming. It is used in application such as automotive, industrial, constant current source, current limited constant voltage source etc.
- VIN operating voltage range is 3V to 30V
- VIN supply current is 0.1μA typical at (SHDN/UVLO = 0V, shutdown)
- Rail-to-rail LED current sense from 0V to 45V
- Internal Schottky diode, constant-current and constant-voltage regulation
- Boost, SEPIC, buck-boost mode or buck mode topology
- Open LED protection and open LED status pin
- Programmable undervoltage lockout with hysteresis
- Internal compensation, CTRL pin provides analogue dimming
- Fixed frequency is 400KHz typical
- Operating junction temperature is -40°C to 125°C, package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate