
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.850 ($14.135) |
| 10+ | $9.970 ($10.967) |
| 50+ | $8.810 ($9.691) |
| 100+ | $8.460 ($9.306) |
| 250+ | $8.080 ($8.888) |
| 500+ | $7.850 ($8.635) |
Product Information
Product Overview
LT323AT#PBF is an improved version of the popular LM123/LM323 5V, 3Amp regulator. This new device offers maximum initial output voltage tolerance of 1% and maintain a maximum tolerance 3% over worst case operating conditions. Line and load regulation is also improved by a factor 2. This tightened specification ease design and application problems since safety margin is improved. Also, error budgets in other parts of the system can be expanded, and output voltages at the end of long supply runs can be more accurately maintained. It incorporates linear technology advanced design, process and test techniques for improved quality and reliability over similar device types. Specifically, all device is burned in by shorting the output, thereby forcing the regulator into its current limit and eventually, thermal limit. The ensures that all device protection feature is functional. Application includes local 5V regulators, on card regulators, lab supplies, instrumentation supplies.
- Guaranteed 1% initial tolerance of output voltage
- Full internal overload protection, 100% burn in thermal limit
- Output voltage range from 4.95 to 5.05V (TJ=25°C, VIN=7.5V, Iout=0)
- Typical line regulator is 5mV (TJ=25°C, 7.5V<lt/>VIN<lt/>15V)
- Typical load regulation is 25mW (TJ=25°C, 7.5V<lt/>VIN<lt/>15V)
- Quiescent current is 12mA typical (7.5<lt/>VIN<lt/>15V, 0<lt/>IOUT<lt/>3A)
- Short circuit current limit is 3A typical (VIN=15V, TJ=25°C)
- Maximum long term stability of output voltage is 35mW
- Input voltage range from 7.5V to 15V
- 3 pins TO-220 package, operating junction temperature range from 0°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5V
4.95V
7.5V
-
3A
3Pins
0°C
-
Lead (04-Feb-2026)
1Outputs
5V
5.05V
15V
3A
TO-220
Through Hole
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
