
52 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.770 ($26.147) |
| 10+ | $18.760 ($20.636) |
| 52+ | $16.720 ($18.392) |
| 104+ | $16.100 ($17.710) |
| 260+ | $15.460 ($17.006) |
| 520+ | $15.060 ($16.566) |
Product Information
Product Overview
LT3072 is a low voltage, UltraFast™ transient response, dual channel linear regulator. The wide bandwidth and high PSRR permit the use of small ceramic capacitors, saving bulk capacitance and cost. It is ideal for high performance FPGAs, microprocessors and sensitive RF communication supply applications. It incorporates a unique tracking feature (VIOC) to control the upstream buck regulator(s) powering the inputs. VIOC adaptively servos the buck regulator to maintain the device input-to-output voltage differential to 300mV at maximum load and 450mV at light load, minimizing power dissipation with less input capacitance. Internal protection circuitry includes UVLO, OVLO, reverse-current protection, current limiting and thermal shutdown. It is used in application such as FPGA, DSP and microprocessor power supplies, low noise RF power supplies, high-speed servers and storage devices, post buck regulation and supply isolation etc.
- Dual, independent 2.5A outputs
- Dropout voltage is 80mV typical at (IOUT = 2.5A)
- Digitally programmable VOUT is 0.6V to 2.5V
- Parallel multiple devices for higher current
- VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
- Regulated output voltage margining is 10% typical
- VIN ripple rejection is 74dB typical at (VBIAS = 2.5V, VIN = 1.65V, Avg)
- Operating temperature is -40°C to 125°C
- Package style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.45V
-
2.5V
2.5A
80mV
Surface Mount
36Pins
125°C
MSL 1 - Unlimited
900mV
2Outputs
600mV
Positive Output
2.5A
80mV
QFN
-40°C
Adj 2.5A LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
