182 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.930 ($16.423) |
| 10+ | $10.000 ($11.000) |
| 91+ | $7.340 ($8.074) |
| 182+ | $6.760 ($7.436) |
| 273+ | $6.480 ($7.128) |
| 546+ | $6.300 ($6.930) |
Product Information
Product Overview
LT3032 is a dual, low noise, positive and negative low dropout voltage linear regulator. Each regulator delivers up to 150mA with a typical 300mV dropout voltage. Each regulator’s quiescent current is low (30µA operating and <lt/>3µA in shutdown) and well-controlled in dropout, making it an excellent choice for battery-powered circuits. Another key feature of the LT3032 is low output noise. Adding an external 10nF bypass capacitor to each regulator reduces output noise 20µVRMS/ 30µVRMS over a 10Hz to 100kHz bandwidth. The LT3032 is stable with minimum output capacitors of 2.2µF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-output protection, current limiting and thermal limiting. Typical applications include battery powered instruments, bipolar power supplies and low noise power supplies.
- Wide input voltage range from ±2.3V to ±20V
- Output current of ±150mA
- Low shutdown current is <lt/>3µA total (typical)
- Low dropout voltage of 300mV/channel
- Adjustable outputs from ±1.22V to ±20V
- No protection diodes needed
- Stable with ceramic, tantalum or aluminium capacitors
- Starts into reverse output voltage
- 14-lead (4mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
20V
150mA
300mV
Surface Mount
14Pins
125°C
MSL 1 - Unlimited
2.3V
2Outputs
1.22V
Positive / Negative Output
150mA
300mV
DFN-EP
-40°C
20V/-20V 150mA/-150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate