
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.410 | $12.41 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.410 ($13.651) |
| 10+ | $9.580 ($10.538) |
| 25+ | $8.890 ($9.779) |
| 100+ | $8.130 ($8.943) |
| 250+ | $7.970 ($8.767) |
| 500+ | $7.810 ($8.591) |
Product Information
Product Overview
LT3021 is a very low dropout voltage (VLDO™) linear regulator. This device supplies 500mA of output current with a typical dropout voltage of 155mV. It is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. This device regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. It is widely used in application such as low current regulators, battery-powered systems, cellular phones, pagers, wireless modems etc.
- Current limit protection
- Reverse-battery protection
- No reverse current
- Thermal limiting with hysteresis
- Line regulation is –1.75mV to +1.75mV
- Load regulation is 0.4mV typ
- Dropout voltage is 45mV
- Output voltage noise is 300µVRMS typ
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
10V
-
9.5V
500mA
155mV
Surface Mount
16Pins
125°C
MSL 1 - Unlimited
900mV
1Outputs
200mV
Positive Output
500mA
155mV
DFN-EP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
