
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.270 ($10.197) |
| 10+ | $7.100 ($7.810) |
| 50+ | $6.220 ($6.842) |
| 100+ | $5.950 ($6.545) |
| 250+ | $5.660 ($6.226) |
| 500+ | $5.500 ($6.050) |
Product Information
Product Overview
LT3020EMS8-1.8#PBF is a very low dropout voltage (VLDOTM) linear regulator that operates from input supplies down to 0.9V. This device supplies 100mA of output current with a typical dropout voltage of 150mV. The LT3020 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. The LT3020 regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 2.2µF. Other LT3020 features include 0% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current drops to 3µA. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis, and reverse-current protection. Applications include low current regulators, battery-powered systems, cellular phones, pagers, wireless modems.
- VIN range from 0.9V to 10V, stable with low ESR, ceramic output capacitors (2.2µF minimum)
- Current limit protection, reverse-battery protection
- No reverse current, thermal limiting with hysteresis
- Dropout voltage is 85mV typical at (ILOAD = 10mA, TJ = 25°C)
- GND pin current is 120µA typical at (ILOAD = 0mA)
- Output voltage noise is 245µVRMS typical at (COUT = 2.2µF, ILOAD = 100mA, BW = 10Hz to 100KHz)
- Quiescent current in shutdown is 3µA typical at (VIN = 6V, active-low VSHDN = 0V, TJ = 25°C)
- Ripple rejection is 56dB typical at (VIN – VOUT = 1V, VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz)
- 1.8V regulated output voltage at (VIN = 2.1V, ILOAD = 1mA)
- Operating junction temperature range from -40°C to 125°C, 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
10V
1.8V
-
Positive Output
100mA
150mV
MSOP
-40°C
1.8V 100mA LDO Voltage Regulators
900mV
1Outputs
1.8V
-
100mA
150mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
