
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.270 ($10.197) |
| 10+ | $7.100 ($7.810) |
| 25+ | $6.560 ($7.216) |
| 121+ | $5.890 ($6.479) |
| 363+ | $5.570 ($6.127) |
| 605+ | $5.450 ($5.995) |
Product Information
Product Overview
LT®3020 is a very low dropout voltage (VLDO™) linear regulator that operates from input supplies down to 0.9V. This is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. This regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 2.2µF. Other features include 0% typical line regulation and 0.2% typical load regulation. Typical applications are low current regulators, battery-powered systems, cellular phones, pagers, wireless modems.
- Stable with low ESR, ceramic output capacitors (2.2µF minimum)
- Current limit protection, reverse-battery protection, no reverse current
- Thermal limiting with hysteresis
- Minimum input voltage is 1.05V max (at ILOAD=100mA, TJ <gt/> 0°C)
- ADJ pin voltage range from 196 to 204mV (VIN=1.5V, ILOAD=1mA)
- Dropout voltage is 115mV max (ILOAD=10mA)
- Output voltage noise is 245µVRMS typ (COUT=2.2µF, ILOAD=100mA, BW=10Hz to 100KHz, VOUT=1.2V)
- ADJ pin bias current is 50nA max (VADJ=0.2V, RIPPLE=1.2V)
- 8-lead plastic DFN package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
10V
-
9.5V
100mA
150mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
900mV
1Outputs
200mV
Positive Output
100mA
150mV
DFN-EP
-40°C
Adj 100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
