
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.020 ($13.222) |
| 10+ | $9.270 ($10.197) |
| 50+ | $8.170 ($8.987) |
| 100+ | $7.830 ($8.613) |
| 250+ | $7.460 ($8.206) |
| 500+ | $7.240 ($7.964) |
Product Information
Product Overview
LT1965ET-3.3#PBF is a LT®1965 series, low noise and low dropout linear regulator. This device can supply 1.1A of output current with a typical dropout voltage of 310mV. Quiescent current is well controlled, without rising in dropout as observed with many other regulators. The LT1965 regulator offers very low output noise, making it ideal for sensitive RF and DSP supply applications. It remains stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting, and reverse-current protection. Applications include logic power supplies, post regulators for switching supplies, and low noise instrumentation.
- Input voltage range from 1.8V to 20V, no protection diodes needed
- Controlled quiescent current in dropout, stable with 10µF output capacitor
- Stable with ceramic or tantalum capacitors, reverse-battery protection
- No reverse current, current limit with foldback protection, thermal limiting
- Output voltage noise is 40µVRMS typ at (COUT = 10µF, ILOAD = 1.1A, BW = 10Hz to 100KHz)
- Quiescent current in shutdown is 0.01µA typical at (VIN = 6V, active-low VSHDN = 0V, TA = 25°C)
- Ripple rejection is 75dB typical at (VIN – VOUT = 1.5V (AVG), VRIPPLE = 0.5VP-P)
- Current limit is 2.4A typ at (VIN = 7V, VOUT = 0, TA = 25°C)
- 3.3V regulated output voltage at (VIN = 3.8V, ILOAD = 1mA, TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1.1A
310mV
TO-220
-40°C
3.3V 1.1A LDO Voltage Regulators
1.8V
1Outputs
3.3V
-
1.1A
310mV
Through Hole
5Pins
125°C
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
