Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.990 ($8.789) |
| 10+ | $5.200 ($5.720) |
| 25+ | $4.480 ($4.928) |
| 100+ | $3.660 ($4.026) |
| 250+ | $3.250 ($3.575) |
| 500+ | $3.190 ($3.509) |
| 2500+ | $3.120 ($3.432) |
Product Information
Product Overview
LT®1783 is a 1.25MHz op-amp available in the small SOT-23 package that operates on all single and split supplies. The amplifier draws less quiescent current and has reverse-battery protection, drawing negligible current for reverse supply voltages up to 18V. Typical applications include portable instrumentation, battery- or solar-powered systems, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 20mA transmitters.
- Operates with inputs above V+
- Specified on 3V, 5V and ±5V supplies, single supply input range: 0V to 18V
- Rail to rail input and output
- Micropower: 350μA supply current max at VS = 3V
- Gain bandwidth product: 1.25MHz typ at f = 5KHz, TA = 25°C, VS = 3V
- Slew rate: 0.42V/μs typ at AV = -1, TA = 25°C, VS = 3V
- Low input offset voltage: 800μV max at TA = 25°C and 5 μV/°C max input offset voltage drift
- Reverse-battery protection to 18V
- 5 lead TSOT-23 package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.45V/µs
TSOT-23
General Purpose
500µV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
1.3MHz
0V to 18V
5Pins
Rail - Rail Input / Output (RRIO)
40nA
0°C
-
MSL 1 - Unlimited
TSOT-23
1.3MHz
0.45V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate