
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.990 ($21.989) |
| 10+ | $15.690 ($17.259) |
| 95+ | $13.460 ($14.806) |
| 190+ | $13.020 ($14.322) |
| 285+ | $12.790 ($14.069) |
| 570+ | $12.460 ($13.706) |
Product Information
Product Overview
LT1766 is a 200KHz monolithic buck switching regulator that accept input voltages up to 60V. A high efficiency 1.5A, 0.2ohm switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode control architecture delivers fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high effi ciency over a wide input range. Effi ciency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25μA and the device can be externally synchronized from 228KHz to 700KHz with logic-level inputs.
- Wide input range from 5.5V to 60V
- 1.5A peak switch current
- Constant 200KHz switching frequency
- Peak switch current rating maintained over full duty cycle range
- Low effective supply current: 2.5mA
- Low shutdown current: 25μA
- 1.2V feedback reference voltage
- Easily synchronizable, cycle-by-cycle current limiting
- Available in16-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
60V
1.5A
16Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
5.5V
1.5A
TSSOP-EP
Surface Mount
-
200kHz
0°C
-
MSL 1 - Unlimited
TSSOP-EP
200kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
