
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.940 ($28.534) |
| 10+ | $20.590 ($22.649) |
| 50+ | $18.440 ($20.284) |
| 100+ | $17.780 ($19.558) |
| 250+ | $17.080 ($18.788) |
| 500+ | $16.670 ($18.337) |
Product Information
Product Overview
LT1374CR-SYNC#PBF is a 500KHz monolithic buck-mode switching regulator. It features a 4.5A switch integrated on the die, along with all necessary oscillator, control, and logic circuitry. The high switching frequency allows for a considerable reduction in the size of external components. Its topology operates in current mode, ensuring fast transient response and good loop stability. Special high-speed bipolar process and innovative design techniques achieve high efficiency at the high switching frequency. Efficiency is maintained over a wide output current range by utilizing the output to bias the circuitry and employing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Applications include portable computers, battery-powered systems, battery chargers, and distributed power.
- Cycle-by-cycle current limiting, easily synchronizable
- Switch on resistance is 0.07 ohm typ at (ISW = 4.5A, TJ = 25°C)
- VIN supply current is 0.9mA typical at (VBIAS = 5V, TJ = 25°C)
- Shutdown supply current is 20µA typical at (active-low VSHDN = 0V, VIN ≤ 25V, VSW = 0V, VC open)
- 500KHz typical switch frequency at (VC set to give 50% duty cycle)
- Switch current limit is 6A typical at (VC open, VFB = 2.1V or VSENSE = 4.4V, DC ≤ 50%)
- Error amplifier source current is 225µA typical at (VFB = 2.1V or VSENSE = 4.4V)
- Boost current is 20mA typical at (SW = 1A, TJ = 25°C)
- Feedback input bias current is 0.5µA typical at (TJ = 25°C)
- Operating junction temperature range from 0°C to 125°C, 7-lead plastic D2PAK package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
25V
4.5A
7Pins
-
-
125°C
-
500kHz
1Outputs
5V
4.5A
TO-263 (D2PAK)
Surface Mount
2.42V
-
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
