Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1208CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839483
Your Part Number
146 total stock globally
Need more?
146 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.560 ($24.816) |
| 10+ | $17.850 ($19.635) |
| 50+ | $15.960 ($17.556) |
| 100+ | $15.370 ($16.907) |
| 250+ | $14.750 ($16.225) |
| 500+ | $14.380 ($15.818) |
Price for:Each
Minimum: 1
Multiple: 1
$22.56 ($24.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1208CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839483
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product45kHz
Slew Rate Typ400V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current4µA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
400V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
45kHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
