Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.570 ($12.727) |
Product Information
Product Overview
LT®1122 is a fast setting JFET input operational amplifier. It combines high speed and precision performance. A unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. The LT1122 is internally compensated to be unity-gain stable. Its speed makes the LT1122 an ideal choice for fast settling 12bit data conversion and acquisition systems. Applications include fast 12bit D/A output amplifiers, high speed buffers, fast sample-and-hold amplifiers, high speed integrators, voltage to frequency converters, active filters, log amplifiers, peak detectors.
- 350ns typical settling time (10V to 0V, –10V to 0V, TA = 25°C)
- 75V/µs typical slew rate (AV = –1, TA = 25°C, VS = ±15V)
- 13MHz typical gain-bandwidth product power bandwidth (VOUT = 20VP-P)
- 60° unity-gain stable, phase margin, low distortion
- 130µV typical input offset voltage (TA = 25°C. VS = ±15V, VCM = 0V)
- 12pA typical input bias current (TA = 25°C. VS = ±15V, VCM = 0V)
- 98dB typical common-mode rejection ratio (TA = 25°C. VS = ±15V, VCM = 0V)
- 101dB typical power supply rejection ratio (VS = ±10V to ±18V, TA = 25°C)
- 7.8mA typical supply current (TA = 25°C, VS = ±15V, VCM = 0V)
- 8 lead plastic DIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
75V/µs
DIP
JFET
130µV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
14MHz
± 20V
8Pins
-
12pA
-40°C
-
MSL 1 - Unlimited
DIP
14MHz
75V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate