
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.320 ($17.952) |
| 10+ | $12.730 ($14.003) |
| 25+ | $11.830 ($13.013) |
| 100+ | $10.840 ($11.924) |
| 300+ | $10.290 ($11.319) |
| 500+ | $10.090 ($11.099) |
Product Information
Product Overview
LT1034-1.2 is a micropower, precision 1.2V reference combined with a 7V auxiliary reference. Operating on only 20µA, it offers guaranteed drift, low temperature cycling hysteresis and good long-term stability. The low dynamic impedance makes the device easy to use from unregulated supplies. The 7V reference is a subsurface zener device for less demanding applications. It is widely used in applications such as portable meters, precision regulators, calibrators etc.
- Reverse breakdown voltage is 1.225V typ at (IR = 100µA, TA = 25°C)
- Minimum operating current is 10µA typ at (TA = 25°C)
- Temperature coefficient is 10ppm/°C typ at (IR = 100µA, TA = 25°C)
- Reverse dynamic impedance is 0.25 ohm typ at (IR = 100µA, TA = 25°C)
- Low frequency noise is 4µVP-P typ at (IR = 100µA, 0.1Hz ≤ F ≤ 10Hz)
- Long-term stability is 20ppm/√khrs typ at (IR = 100µA, TA = 25°C)
- Operating temperature range from 0°C to 70°C
- Package style is 3-lead plastic TO-92
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.21V
-
TO-92
Through Hole
0°C
-
No SVHC (04-Feb-2026)
1.2V
LT1034 Series
1.24V
10ppm/°C
3Pins
-
70°C
MSL 1 - Unlimited
-
TO-92
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
