120 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.715 ($18.3865) |
Product Information
Product Overview
LM399 is a precision shunt reference. It features excellent temperature stability over a wide range of voltage, temperature and operating current conditions. A stabilizing heater is incorporated with the active zener on a monolithic substrate which nearly eliminates changes in voltage with temperature. The subsurface zener operates over a current range of 0.5mA to 10mA, and offers minimal noise and excellent long-term stability. Ideal applications for the device include digital voltmeters, precision calibration equipment, current sources and a variety of other precision low cost references. It is used in application such as precision voltage reference for multimeters, calibration equipment voltage standards, laboratory measurement equipment, industrial monitor/control instruments, high accuracy data converters etc.
- 6.95V typical shunt reference
- Temperature coefficient is 0.3ppm/°C typical
- Reverse dynamic impedance is 0.5 ohm typical
- RMS noise is 7µV typical at (10Hz ≤ f ≤ 10KHz)
- Wide operating current range
- Long-term stability is 8 ppm/√kH typical
- Operating temperature is 0°C to 70°C
- Package style is 4-lead TO-46
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate