
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.060 ($7.766) |
| 10+ | $5.360 ($5.896) |
| 25+ | $4.930 ($5.423) |
| 100+ | $4.480 ($4.928) |
| 300+ | $4.220 ($4.642) |
| 500+ | $4.110 ($4.521) |
Product Information
Product Overview
LM336Z-2.5#PBF is a general-purpose shunt regulator diode designed to operate over a wide current range while maintaining good stability with time and temperature. The third terminal allows either the temperature coefficient to be minimized or the reference voltage to be adjusted without changing the temperature coefficient. Because it operates as a shunt regulator it can be used equally well as a positive or negative reference. Linear’s advanced design, test and process techniques have optimized the LM136-2.5 to achieve superior performance and reliability over previous designs. Applications include reference for 5V systems, 8-bit A/D and D/A reference, digital voltmeters, current loop measurement and control systems, power supply monitor.
- Guaranteed temperature stability
- Adjustable for minimum temperature coefficient
- 2.49V typ reverse breakdown voltage at (TA = 25°C, IR = 1mA)
- 2.6mV typ reverse breakdown change with current at (400µA ≤ IR ≤ 10mA, TA = 25°C)
- 0.2ohm typ reverse dynamic impedance at (IR = 1mA, TA =25°C)
- 1.8mV typ temperature stability at (VR adjusted to 2.490V, IR = 1mA)
- 20ppm/kHr typ long term stability at (TA = 25°C ±0.1°C, IR = 1mA)
- Operating temperature range from 0°C to 70°C
- 3-lead plastic TO-92 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
-
-
TO-226AA
Through Hole
0°C
-
-
2.49V
-
3Pins
-
70°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
